
PIC32CM1216JH01032-I/PT | |
|---|---|
DigiKey Part Number | 150-PIC32CM1216JH01032-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM1216JH01032-I/PT |
Description | 5V CORTEX M0+, 128KB FLASH, 32PI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM JH Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Core Processor ARM® Cortex®-M0+ | Data Converters A/D 10x12/16b |
Core Size | Oscillator Type Internal |
Speed 48MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 32-TQFP (7x7) |
Number of I/O 26 | Package / Case 32-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |



