
PIC24FJ128GA306T-I/PT | |
|---|---|
DigiKey Part Number | PIC24FJ128GA306T-I/PTTR-ND - Tape & Reel (TR) PIC24FJ128GA306T-I/PTCT-ND - Cut Tape (CT) PIC24FJ128GA306T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC24FJ128GA306T-I/PT |
Description | IC MCU 16BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ128GA306T-I/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 25 | 89,45160 Kč | 2 236,29 Kč |
| 100 | 81,05230 Kč | 8 105,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 81,05263 Kč | 97 263,16 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |





