Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6615AEE+

DigiKey Part Number
MAX6615AEE+-ND
Manufacturer
Manufacturer Product Number
MAX6615AEE+
Description
IC TEMP MONITOR DL-CH 16-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6615AEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C
Accuracy
±4°C(Max)
Topology
ADC, PWM Generator, Tach Counter
Output Type
SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Factory Stock: 5 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1139,43000 Kč139,43 Kč
5125,61000 Kč628,05 Kč
10120,44500 Kč1 204,45 Kč
25114,27960 Kč2 856,99 Kč
50110,06740 Kč5 503,37 Kč
100106,20580 Kč10 620,58 Kč
50098,42980 Kč49 214,90 Kč
1 00095,53229 Kč95 532,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,43000 Kč
Unit Price with VAT:168,71030 Kč