


PIC24FJ128GA202-I/SP | |
---|---|
DigiKey Part Number | PIC24FJ128GA202-I/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ128GA202-I/SP |
Description | IC MCU 16BIT 128KB FLASH 28SPDIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ128GA202-I/SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, PMP, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 10x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-SPDIP | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 109,77000 Kč | 109,77 Kč |
25 | 100,81720 Kč | 2 520,43 Kč |
100 | 91,23540 Kč | 9 123,54 Kč |
Unit Price without VAT: | 109,77000 Kč |
---|---|
Unit Price with VAT: | 132,82170 Kč |