




TL59AF100Q | |
|---|---|
DigiKey Part Number | EG4378CT-ND - Cut Tape (CT) EG4378TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL59AF100Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL59AF100Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 5,17400 Kč | 129,35 Kč |
| 100 | 4,63430 Kč | 463,43 Kč |
| 250 | 4,29452 Kč | 1 073,63 Kč |
| 500 | 4,05262 Kč | 2 026,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,82605 Kč | 3 826,05 Kč |
| 2 000 | 3,61680 Kč | 7 233,60 Kč |
| 3 000 | 3,50296 Kč | 10 508,88 Kč |
| 5 000 | 3,36858 Kč | 16 842,90 Kč |
| 7 000 | 3,28562 Kč | 22 999,34 Kč |
| 10 000 | 3,20243 Kč | 32 024,30 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











