
CR1102H5.0F160 | |
|---|---|
DigiKey Part Number | 2449-CR1102H5.0F160CT-ND - Cut Tape (CT) 2449-CR1102H5.0F160TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CR1102H5.0F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 25 | 2,72960 Kč | 68,24 Kč |
| 100 | 2,45890 Kč | 245,89 Kč |
| 250 | 2,28292 Kč | 570,73 Kč |
| 500 | 2,15524 Kč | 1 077,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,03387 Kč | 2 033,87 Kč |
| 2 000 | 1,92037 Kč | 3 840,74 Kč |
| 3 000 | 1,85804 Kč | 5 574,12 Kč |
| 5 000 | 1,78399 Kč | 8 919,95 Kč |
| 7 000 | 1,73797 Kč | 12 165,79 Kč |
| 10 000 | 1,69166 Kč | 16 916,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |








