
PIC24EP512GU810-I/PT | |
|---|---|
DigiKey Part Number | PIC24EP512GU810-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC24EP512GU810-I/PT |
Description | IC MCU 16BIT 512KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24EP512GU810-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 32x10b/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60 MIPs | Supplier Device Package 100-TQFP (12x12) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 100-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,85000 Kč | 240,85 Kč |
| 25 | 220,89880 Kč | 5 522,47 Kč |
| 100 | 199,90100 Kč | 19 990,10 Kč |
| Unit Price without VAT: | 240,85000 Kč |
|---|---|
| Unit Price with VAT: | 291,42850 Kč |








