
PIC18F85K22-I/PT | |
|---|---|
DigiKey Part Number | PIC18F85K22-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F85K22-I/PT |
Description | IC MCU 8BIT 32KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F85K22-I/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 25 | 91,76120 Kč | 2 294,03 Kč |
| 100 | 82,73210 Kč | 8 273,21 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |










