Current Monitor Regulator High-Side 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Monitor Regulator High-Side 8-MSOP
Introducing Power by Linear

AD8218BRMZ

DigiKey Part Number
505-AD8218BRMZ-ND
Manufacturer
Manufacturer Product Number
AD8218BRMZ
Description
IC CURRENT MONITOR 0.35% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8218BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.35%
Voltage - Input
4V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
1057,32500 Kč573,25 Kč
5049,79460 Kč2 489,73 Kč
10047,46600 Kč4 746,60 Kč
25045,00712 Kč11 251,78 Kč
50043,52424 Kč21 762,12 Kč
1 00042,30404 Kč42 304,04 Kč
2 50041,01590 Kč102 539,75 Kč
5 00040,23969 Kč201 198,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč