
PIC18F47Q43-I/P | |
|---|---|
DigiKey Part Number | 150-PIC18F47Q43-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F47Q43-I/P |
Description | IC MCU 8BIT 128KB FLASH 40DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18F, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 128KB (128K x 8) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F47Q43-I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tube | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 35x12b; D/A 1x8b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Through Hole |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 40-PDIP |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 40-DIP (0.600", 15.24mm) |
Number of I/O 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 25 | 55,64480 Kč | 1 391,12 Kč |
| 100 | 50,18520 Kč | 5 018,52 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |






