PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F46Q84-E/PT

DigiKey Part Number
150-PIC18F46Q84-E/PT-ND
Manufacturer
Manufacturer Product Number
PIC18F46Q84-E/PT
Description
IC MCU 8BIT 64KB FLASH 44TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F46Q84-E/PT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b; D/A 1x8b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Supplier Device Package
44-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
44-TQFP
Number of I/O
36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144,63000 Kč44,63 Kč
2540,87680 Kč1 021,92 Kč
10037,12280 Kč3 712,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,63000 Kč
Unit Price with VAT:54,00230 Kč