
PIC18F26J13-I/ML | |
|---|---|
DigiKey Part Number | PIC18F26J13-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F26J13-I/ML |
Description | IC MCU 8BIT 64KB FLASH 28QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F26J13-I/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3.8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.15V ~ 3.6V | |
Data Converters | A/D 10x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN (6x6) | |
Package / Case | 28-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,57000 Kč | 95,57 Kč |
| 25 | 87,56800 Kč | 2 189,20 Kč |
| 100 | 79,35850 Kč | 7 935,85 Kč |
| Unit Price without VAT: | 95,57000 Kč |
|---|---|
| Unit Price with VAT: | 115,63970 Kč |












