PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F25K20T-I/SS

DigiKey Part Number
PIC18F25K20T-I/SSTR-ND - Tape & Reel (TR)
PIC18F25K20T-I/SSCT-ND - Cut Tape (CT)
PIC18F25K20T-I/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F25K20T-I/SS
Description
IC MCU 8BIT 32KB FLASH 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC18F25K20T-I/SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 11x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
2548,50520 Kč1 212,63 Kč
10043,88580 Kč4 388,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10043,88612 Kč92 160,85 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč