PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F24K22T-I/SS

DigiKey Part Number
PIC18F24K22T-I/SSTR-ND - Tape & Reel (TR)
PIC18F24K22T-I/SSCT-ND - Cut Tape (CT)
PIC18F24K22T-I/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F24K22T-I/SS
Description
IC MCU 8BIT 16KB FLASH 28SSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC18F24K22T-I/SS Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
768 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 19x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
28-SSOP
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of I/O
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC18F24K22-I/SSMicrochip Technology2 288PIC18F24K22-I/SS-ND55,27000 KčDirect
In-Stock: 654
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,31000 Kč56,31 Kč
2555,20040 Kč1 380,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10047,34199 Kč99 418,18 Kč
Manufacturers Standard Package
Unit Price without VAT:56,31000 Kč
Unit Price with VAT:68,13510 Kč