
PIC18F14Q40T-I/REB | |
---|---|
DigiKey Part Number | 150-PIC18F14Q40T-I/REBTR-ND - Tape & Reel (TR) 150-PIC18F14Q40T-I/REBCT-ND - Cut Tape (CT) 150-PIC18F14Q40T-I/REBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F14Q40T-I/REB |
Description | IC MCU 8BIT 16KB FLASH 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 16KB (16K x 8) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 7x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VQFN (3x3) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,45000 Kč | 21,45 Kč |
25 | 19,58040 Kč | 489,51 Kč |
100 | 17,70550 Kč | 1 770,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 300 | 17,70563 Kč | 58 428,58 Kč |
Unit Price without VAT: | 21,45000 Kč |
---|---|
Unit Price with VAT: | 25,95450 Kč |