
MAX5996CATE+T | |
|---|---|
DigiKey Part Number | 505-MAX5996CATE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5996CATE+T |
Description | IEEE 802.3BT-COMPLIANT, POWERED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 16-TQFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5996CATE+T Models |
Category | Auxiliary Sense Yes |
Manufacturer Analog Devices Inc./Maxim Integrated | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Packaging Tape & Reel (TR) | Voltage - Supply 60V |
Part Status Active | Current - Supply 1.2mA |
Type Controller (PD), DC/DC | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Power - Max 90 W | Package / Case 16-WQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-TQFN-EP (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,25001 Kč | 230 625,02 Kč |
| Unit Price without VAT: | 92,25001 Kč |
|---|---|
| Unit Price with VAT: | 111,62251 Kč |


