
MAX5996CATE+ | |
|---|---|
DigiKey Part Number | 505-MAX5996CATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5996CATE+ |
Description | IC IEEE 802.3BT PWR TELEM / CURR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 16-TQFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5996CATE+ Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 60V |
Packaging Tray | Current - Supply 1.2mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-WQFN Exposed Pad |
Power - Max 90 W | Supplier Device Package 16-TQFN-EP (5x5) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 127,52100 Kč | 1 275,21 Kč |
| 25 | 118,17680 Kč | 2 954,42 Kč |
| 100 | 107,88770 Kč | 10 788,77 Kč |
| 490 | 100,10518 Kč | 49 051,54 Kč |
| 980 | 97,65827 Kč | 95 705,10 Kč |
| 1 470 | 96,43324 Kč | 141 756,86 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |



