PIC17C762-16/L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC17C762-16/L

DigiKey Part Number
PIC17C762-16/L-ND
Manufacturer
Manufacturer Product Number
PIC17C762-16/L
Description
IC MCU 8BIT 16KB OTP 84PLCC
Customer Reference
Detailed Description
PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) OTP 84-PLCC (29.31x29.31)
Datasheet
 Datasheet
EDA/CAD Models
PIC17C762-16/L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
66
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
678 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
84-PLCC (29.31x29.31)
Package / Case
84-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1256,39000 Kč256,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:256,39000 Kč
Unit Price with VAT:310,23190 Kč