
AC164308 | |
|---|---|
DigiKey Part Number | AC164308-ND |
Manufacturer | |
Manufacturer Product Number | AC164308 |
Description | MODULE SKT FOR PM3 68PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MPLAB® PM3 - Socket Module - PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - PLCC | |
Utilized IC / Part | MPLAB® PM3 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 518,34000 Kč | 6 518,34 Kč |
| Unit Price without VAT: | 6 518,34000 Kč |
|---|---|
| Unit Price with VAT: | 7 887,19140 Kč |




