
PIC16LF19156T-I/MV | |
|---|---|
DigiKey Part Number | PIC16LF19156T-I/MVTR-ND - Tape & Reel (TR) PIC16LF19156T-I/MVCT-ND - Cut Tape (CT) PIC16LF19156T-I/MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16LF19156T-I/MV |
Description | IC MCU 8BIT 28KB FLASH 28UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-UQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 20x12b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UQFN (4x4) | |
Package / Case | 28-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 $ | 1,94 $ |
| 25 | 1,78000 $ | 44,50 $ |
| 100 | 1,61000 $ | 161,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 1,61000 $ | 5 313,00 $ |
| Unit Price without VAT: | 1,94000 $ |
|---|---|
| Unit Price with VAT: | 2,34740 $ |




