PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F18313-I/SN

DigiKey Part Number
PIC16F18313-I/SN-ND
Manufacturer
Manufacturer Product Number
PIC16F18313-I/SN
Description
IC MCU 8BIT 3.5KB FLASH 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 5x10b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 129
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
2517,00840 Kč425,21 Kč
10015,32850 Kč1 532,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč