
PIC16F1823-E/SL | |
|---|---|
DigiKey Part Number | PIC16F1823-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1823-E/SL |
Description | IC MCU 8BIT 3.5KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1823-E/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 25 | 29,68040 Kč | 742,01 Kč |
| 100 | 26,94400 Kč | 2 694,40 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |






