PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F15243-I/P

DigiKey Part Number
150-PIC16F15243-I/P-ND
Manufacturer
Manufacturer Product Number
PIC16F15243-I/P
Description
IC MCU 8BIT 3.5KB FLASH 20DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC16F15243-I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12/2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
2525,82760 Kč645,69 Kč
10023,30780 Kč2 330,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč