
PIC16F527-I/P | |
|---|---|
DigiKey Part Number | PIC16F527-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F527-I/P |
Description | IC MCU 8BIT 1.5KB FLASH 20DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F527-I/P Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64 x 8 |
Series | RAM Size 68 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 20-PDIP |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 20-DIP (0.300", 7.62mm) |
Number of I/O 17 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 25 | 26,45760 Kč | 661,44 Kč |
| 100 | 23,72770 Kč | 2 372,77 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |


