
PIC16F15225-E/MGVAO | |
|---|---|
DigiKey Part Number | 150-PIC16F15225-E/MGVAO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F15225-E/MGVAO |
Description | 14KB FLASH, 1KB RAM, 10B ADC, PW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 13,26150 Kč | 14 322,42 Kč |
| Unit Price without VAT: | 13,26150 Kč |
|---|---|
| Unit Price with VAT: | 16,04642 Kč |


