
PIC16F15245-E/REBVAO | |
|---|---|
DigiKey Part Number | 150-PIC16F15245-E/REBVAO-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F15245-E/REBVAO |
Description | 14KB FLASH, 1KB RAM, 10B ADC, PW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 1K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Packaging Tray | Data Converters A/D 14x10b SAR |
Part Status Active | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 20-VQFN (3x3) |
Number of I/O 17 | Package / Case 20-VFQFN Exposed Pad |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 25 | 13,34760 Kč | 333,69 Kč |
| 100 | 12,09620 Kč | 1 209,62 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

