
PIC12F1501-I/SN | |
---|---|
DigiKey Part Number | PIC12F1501-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | PIC12F1501-I/SN |
Description | IC MCU 8BIT 1.75KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F1501-I/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,12000 Kč | 18,12 Kč |
25 | 16,87240 Kč | 421,81 Kč |
100 | 14,99760 Kč | 1 499,76 Kč |
Unit Price without VAT: | 18,12000 Kč |
---|---|
Unit Price with VAT: | 21,92520 Kč |