
SN65LBC176AQDR | |
---|---|
DigiKey Part Number | 296-49259-2-ND - Tape & Reel (TR) 296-49259-1-ND - Cut Tape (CT) 296-49259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC176AQDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC176AQDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 84,15000 Kč | 84,15 Kč |
10 | 63,61500 Kč | 636,15 Kč |
25 | 58,49080 Kč | 1 462,27 Kč |
100 | 52,85400 Kč | 5 285,40 Kč |
250 | 50,16532 Kč | 12 541,33 Kč |
500 | 48,54556 Kč | 24 272,78 Kč |
1 000 | 47,21203 Kč | 47 212,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 42,02452 Kč | 105 061,30 Kč |
Unit Price without VAT: | 84,15000 Kč |
---|---|
Unit Price with VAT: | 101,82150 Kč |