
PD69104B1ILQ-TR | |
|---|---|
DigiKey Part Number | 150-PD69104B1ILQ-TR-ND - Tape & Reel (TR) 150-PD69104B1ILQ-TRCT-ND - Cut Tape (CT) 150-PD69104B1ILQ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD69104B1ILQ-TR |
Description | IC POE CNTRL 4 CHANNEL 48QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 48-QFN (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Power - Max | 36 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 44V ~ 57V | |
Current - Supply | 10mA | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 25 | 196,61680 Kč | 4 915,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 160,63470 Kč | 321 269,40 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |


