PD69104A, PD69104B, PD69104B1 - Power over Ethernet (PoE) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-IM-7504B

DigiKey Part Number
549-PD-IM-7504B-ND
Manufacturer
Manufacturer Product Number
PD-IM-7504B
Description
EVAL BOARD FOR PD69104A PD69104B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PD69104A, PD69104B, PD69104B1 - Power over Ethernet (PoE) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Power over Ethernet (PoE)
Embedded
-
Utilized IC / Part
PD69104A, PD69104B, PD69104B1
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 692,54000 Kč8 692,54 Kč
Manufacturers Standard Package
Unit Price without VAT:8 692,54000 Kč
Unit Price with VAT:10 517,97340 Kč