New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-9501GS/AC-EU

DigiKey Part Number
150-PD-9501GS/AC-EU-ND
Manufacturer
Manufacturer Product Number
PD-9501GS/AC-EU
Description
1-PORT BT 60W EU POWER CORD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
52V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
1
Voltage - Output
52V
Current - Output
1.15 A
Power (Watts) - Per Port
60W
Compliance
IEEE802.3af, IEEE802.3at, IEEE802.3bt
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
-10°C ~ 50°C
Efficiency
Level VI
Mounting Type
Desktop
Size / Dimension
5.51" L x 2.36" W x 1.45" H (140.0mm x 59.9mm x 36.8mm)
Approval Agency
CE, cULus, DEMKO, UKCA
Standard Number
62368-1
Note
AC Power Cord Sold Separately
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 532,44000 Kč1 532,44 Kč
1001 368,25000 Kč136 825,00 Kč
Unit Price without VAT:1 532,44000 Kč
Unit Price with VAT:1 854,25240 Kč