




GT-96180-1856-T2APOE | |
|---|---|
DigiKey Part Number | 1939-GT-96180-1856-T2APOE-ND |
Manufacturer | |
Manufacturer Product Number | GT-96180-1856-T2APOE |
Description | POE INJECTOR 56V 18W DESKTOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
EDA/CAD Models | GT-96180-1856-T2APOE Models |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer GlobTek, Inc. | Features OCP, OVP, SCP |
Series | Operating Temperature -10°C ~ 40°C |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 4.21" L x 2.17" W x 1.41" H (107.0mm x 55.0mm x 35.7mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UkrSEPRO, VCCI |
Number of Ports 1 | Standard Number 60335-1; 60950-1; 62368-1 |
Voltage - Output 56V | Input Connector IEC 320-C8 |
Current - Output 320 mA | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 18W | Base Product Number |
Compliance IEEE802.3af |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,97000 Kč | 637,97 Kč |
| 10 | 560,70000 Kč | 5 607,00 Kč |
| 48 | 513,49708 Kč | 24 647,86 Kč |
| 96 | 493,93208 Kč | 47 417,48 Kč |
| 144 | 482,83090 Kč | 69 527,65 Kč |
| 288 | 464,43316 Kč | 133 756,75 Kč |
| Unit Price without VAT: | 637,97000 Kč |
|---|---|
| Unit Price with VAT: | 771,94370 Kč |


