
PCI1001-I/5CW | |
|---|---|
DigiKey Part Number | 150-PCI1001-I/5CW-ND |
Manufacturer | |
Manufacturer Product Number | PCI1001-I/5CW |
Description | 4-PORT PCIE GEN4X16 FANOUT SWITC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fanout PCIe Switch Interface 353-FCCSP (16x16) |
Datasheet | Datasheet |
Category | Applications Fanout PCIe Switch |
Manufacturer Microchip Technology | Package / Case 353-LFBGA, FCCSPBGA |
Series | Supplier Device Package 353-FCCSP (16x16) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 529,28000 Kč | 1 529,28 Kč |
| 25 | 1 274,36880 Kč | 31 859,22 Kč |
| 100 | 1 231,00780 Kč | 123 100,78 Kč |
| Unit Price without VAT: | 1 529,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 850,42880 Kč |





