
PCI1001/5CW | |
|---|---|
DigiKey Part Number | 150-PCI1001/5CW-ND |
Manufacturer | |
Manufacturer Product Number | PCI1001/5CW |
Description | 4-PORT PCIE GEN4X16 FANOUT SWITC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fanout PCIe Switch Interface 353-FCCSP (16x16) |
Category | Applications Fanout PCIe Switch |
Manufacturer Microchip Technology | Interface PCI |
Series | Package / Case 353-LFBGA, FCCSPBGA |
Packaging Bulk | Supplier Device Package 353-FCCSP (16x16) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 274,37000 Kč | 1 274,37 Kč |
| 25 | 1 061,87720 Kč | 26 546,93 Kč |
| 100 | 1 025,75230 Kč | 102 575,23 Kč |
| Unit Price without VAT: | 1 274,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 541,98770 Kč |



