


PAC1934T-I/J6CX | |
|---|---|
DigiKey Part Number | PAC1934T-I/J6CX-TR-ND - Tape & Reel (TR) PAC1934T-I/J6CX-CT-ND - Cut Tape (CT) PAC1934T-I/J6CX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC1934T-I/J6CX |
Description | IC CURRENT MONITOR 1% 16WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-WLCSP (2.23x2.17) |
Datasheet | Datasheet |
EDA/CAD Models | PAC1934T-I/J6CX Models |
Category | Voltage - Input -0.2V ~ 32V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFBGA, WLCSP |
Function Current Monitor | Supplier Device Package 16-WLCSP (2.23x2.17) |
Sensing Method High-Side | Base Product Number |
Accuracy ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 25 | 39,88400 Kč | 997,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 32,58672 Kč | 162 933,60 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |





