16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH1030-I/MG

DigiKey Part Number
150-MTCH1030-I/MG-ND
Manufacturer
Manufacturer Product Number
MTCH1030-I/MG
Description
3 CHANNEL TOUCH CONTROLLER, GPIO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MTCH1030-I/MG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Buttons
Proximity Detection
Yes
Number of Inputs
3
LED Driver Channels
Up to 3
Interface
Digital
Resolution
-
Voltage - Supply
2V ~ 5.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
2516,85280 Kč421,32 Kč
10015,39640 Kč1 539,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč