20 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH1060T-I/REB

DigiKey Part Number
150-MTCH1060T-I/REBTR-ND - Tape & Reel (TR)
150-MTCH1060T-I/REBCT-ND - Cut Tape (CT)
150-MTCH1060T-I/REBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTCH1060T-I/REB
Description
6 CHANNEL TOUCH CONTROLLER, GPIO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 20-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MTCH1060T-I/REB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buttons
Proximity Detection
Yes
Number of Inputs
6
LED Driver Channels
Up to 6
Interface
Digital
Resolution
-
Voltage - Supply
2V ~ 5.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 442
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,56000 Kč19,56 Kč
2518,10120 Kč452,53 Kč
10016,22870 Kč1 622,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30016,22868 Kč53 554,64 Kč
Manufacturers Standard Package
Unit Price without VAT:19,56000 Kč
Unit Price with VAT:23,66760 Kč