8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH102T-I/MS

DigiKey Part Number
MTCH102T-I/MSTR-ND - Tape & Reel (TR)
MTCH102T-I/MSCT-ND - Cut Tape (CT)
MTCH102T-I/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTCH102T-I/MS
Description
IC PROXIMITY DETECTOR 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MTCH102T-I/MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
Up to 2
LED Driver Channels
Up to 2
Interface
Open Drain
Resolution
-
Voltage - Supply
2.05V ~ 3.6V
Current - Supply
80mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
2517,47160 Kč436,79 Kč
10015,99800 Kč1 599,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,99808 Kč39 995,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč