ATWINC1500-MR210PB1952
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWINC1500-MR210PB1952

DigiKey Part Number
ATWINC1500-MR210PB1952-ND
Manufacturer
Manufacturer Product Number
ATWINC1500-MR210PB1952
Description
RF TXRX MOD WIFI TH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATWINC1500-MR210PB1952 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
18.5dBm
Sensitivity
-95dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
ATWINC1500B
Memory Size
4MB Flash, 128kB RAM
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
61mA
Current - Transmitting
265mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Firmware Version
19.5.2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
100158,71700 Kč15 871,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč