Capacitive Touch 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH1010T-V/SN

DigiKey Part Number
150-MTCH1010T-V/SNTR-ND - Tape & Reel (TR)
150-MTCH1010T-V/SNCT-ND - Cut Tape (CT)
150-MTCH1010T-V/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTCH1010T-V/SN
Description
IC PROXIMITY DETECTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Capacitive Touch 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
-
Proximity Detection
-
Number of Inputs
-
LED Driver Channels
-
Interface
-
Resolution
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
2512,38880 Kč309,72 Kč
10011,33890 Kč1 133,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,33897 Kč45 355,88 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč