Mosfet Array 1200V (1.2kV) 947A (Tc) 3750W (Tc) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM120AM02T6LIAG

DigiKey Part Number
150-MSCSM120AM02T6LIAG-ND
Manufacturer
Manufacturer Product Number
MSCSM120AM02T6LIAG
Description
MOSFET 2N-CH 1200V 947A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 947A (Tc) 3750W (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.8V @ 36mA
Manufacturer
Microchip Technology
Gate Charge (Qg) (Max) @ Vgs
2784nC @ 20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
36200pF @ 1000V
Part Status
Active
Power - Max
3750W (Tc)
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
2 N Channel (Phase Leg)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Package / Case
Module
Current - Continuous Drain (Id) @ 25°C
947A (Tc)
Base Product Number
Rds On (Max) @ Id, Vgs
2.6mOhm @ 480A, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119 064,01000 Kč19 064,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19 064,01000 Kč
Unit Price with VAT:23 067,45210 Kč