Parametric Equivalent

MSCSM120AM027D3AG | |
|---|---|
DigiKey Part Number | 150-MSCSM120AM027D3AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM120AM027D3AG |
Description | MOSFET 2N-CH 1200V 733A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 733A (Tc) 2970W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 27mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 2088nC @ 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 27000pF @ 1000V |
Part Status Active | Power - Max 2970W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 N Channel (Phase Leg) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 733A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 360A, 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSCSM120AM027T6AG | Microchip Technology | 0 | 150-MSCSM120AM027T6AG-ND | 13 988,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 157,76000 Kč | 14 157,76 Kč |
| Unit Price without VAT: | 14 157,76000 Kč |
|---|---|
| Unit Price with VAT: | 17 130,88960 Kč |




