D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC015SMA070S

DigiKey Part Number
691-MSC015SMA070S-ND
Manufacturer
Manufacturer Product Number
MSC015SMA070S
Description
SICFET N-CH 700V 126A D3PAK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 126A (Tc) 370W (Tc) Surface Mount D3PAK
Datasheet
 Datasheet
EDA/CAD Models
MSC015SMA070S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
19mOhm @ 40A, 20V
Vgs(th) (Max) @ Id
2.4V @ 4mA (Typ)
Gate Charge (Qg) (Max) @ Vgs
215 nC @ 20 V
Vgs (Max)
+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 700 V
FET Feature
-
Power Dissipation (Max)
370W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D3PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1395,32000 Kč395,32 Kč
25364,37560 Kč9 109,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:395,32000 Kč
Unit Price with VAT:478,33720 Kč