
MRF24J40MAT-I/RM | |
|---|---|
DigiKey Part Number | MRF24J40MAT-I/RMTR-ND - Tape & Reel (TR) MRF24J40MAT-I/RMCT-ND - Cut Tape (CT) MRF24J40MAT-I/RMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRF24J40MAT-I/RM |
Description | RF TXRX MOD 802.15.4 TH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MRF24J40MAT-I/RM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 0dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 19mA | |
Current - Transmitting | 23mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 25 | 214,59960 Kč | 5 364,99 Kč |
| 100 | 190,83400 Kč | 19 083,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 163,15551 Kč | 130 524,41 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |



