
MPF300T-1FCG784NE | |
---|---|
DigiKey Part Number | 150-MPF300T-1FCG784NE-ND |
Manufacturer | |
Manufacturer Product Number | MPF300T-1FCG784NE |
Description | POLARFIRE MID-RANGE FPGA, 300KLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 388 21600666 300000 784-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 75000 | |
Number of Logic Elements/Cells | 300000 | |
Total RAM Bits | 21600666 | |
Number of I/O | 388 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 784-FCBGA (29x29) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11 492,12000 Kč | 11 492,12 Kč |
Unit Price without VAT: | 11 492,12000 Kč |
---|---|
Unit Price with VAT: | 13 905,46520 Kč |