Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 2.375V - 7V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 2.375V - 7V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4639IY#PBF

DigiKey Part Number
LTM4639IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4639IY#PBF
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 2.375V - 7V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4639IY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.375V
Voltage - Input (Max)
7V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Applications
ITE (Commercial)
Features
OCP, OVP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
133-BBGA Module
Size / Dimension
0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)
Supplier Device Package
133-BGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 048,64000 Kč1 048,64 Kč
51 009,66800 Kč5 048,34 Kč
10993,28900 Kč9 932,89 Kč
25971,99760 Kč24 299,94 Kč
50956,16920 Kč47 808,46 Kč
119936,71017 Kč111 468,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 048,64000 Kč
Unit Price with VAT:1 268,85440 Kč