32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA052PP45TR

DigiKey Part Number
150-MMA052PP45TR-ND - Tape & Reel (TR)
150-MMA052PP45TRCT-ND - Cut Tape (CT)
150-MMA052PP45TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA052PP45TR
Description
IC RF AMP GPS 0HZ-24GHZ 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 24GHz 32-QFN (4.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
MMA052PP45TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 24GHz
P1dB
27.5dBm
Gain
14dB
Noise Figure
4.5dB
RF Type
General Purpose
Voltage - Supply
10V
Current - Supply
235mA
Test Frequency
0Hz ~ 6GHz
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14 612,69000 Kč4 612,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
504 118,43260 Kč205 921,63 Kč
Manufacturers Standard Package
Unit Price without VAT:4 612,69000 Kč
Unit Price with VAT:5 581,35490 Kč