


MM5450YN | |
|---|---|
DigiKey Part Number | 576-1341-ND |
Manufacturer | |
Manufacturer Product Number | MM5450YN |
Description | IC DRVR DISPLAY LED 40DIP |
Customer Reference | |
Detailed Description | LED Driver 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM5450YN Models |
Category | Voltage - Supply 4.75V ~ 11V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Last Time Buy | Package / Case 40-DIP (0.600", 15.24mm) |
Display Type LED | Supplier Device Package 40-PDIP |
Interface Serial | Base Product Number |
Current - Supply 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6956AAI+ | Analog Devices Inc./Maxim Integrated | 340 | MAX6956AAI+-ND | 318,12000 Kč | Similar |
| MAX6956AAI+T | Analog Devices Inc./Maxim Integrated | 1 151 | 175-MAX6956AAI+TCT-ND | 318,12000 Kč | Similar |
| MAX6956AAX+ | Analog Devices Inc./Maxim Integrated | 266 | MAX6956AAX+-ND | 321,90000 Kč | Similar |
| MAX6956AAX+T | Analog Devices Inc./Maxim Integrated | 1 377 | MAX6956AAX+TCT-ND | 321,90000 Kč | Similar |
| MAX6956ATL+ | Analog Devices Inc./Maxim Integrated | 143 | MAX6956ATL+-ND | 386,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 25 | 135,43720 Kč | 3 385,93 Kč |
| 100 | 123,04830 Kč | 12 304,83 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |

