
MAX6956AAI+T | |
|---|---|
DigiKey Part Number | 175-MAX6956AAI+TTR-ND - Tape & Reel (TR) 175-MAX6956AAI+TCT-ND - Cut Tape (CT) 175-MAX6956AAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6956AAI+T |
Description | IC DRVR DSPL LED 28SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6956AAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | - | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 180 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,44000 Kč | 269,44 Kč |
| 10 | 211,95100 Kč | 2 119,51 Kč |
| 25 | 197,60720 Kč | 4 940,18 Kč |
| 100 | 181,83820 Kč | 18 183,82 Kč |
| 250 | 174,32348 Kč | 43 580,87 Kč |
| 500 | 169,79402 Kč | 84 897,01 Kč |
| 1 000 | 166,06538 Kč | 166 065,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 162,99785 Kč | 325 995,70 Kč |
| Unit Price without VAT: | 269,44000 Kč |
|---|---|
| Unit Price with VAT: | 326,02240 Kč |

