- RF Receiver ISM 433.92MHz -112dBm 20kbps On-Board, Trace 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF230YQS

DigiKey Part Number
MICRF230YQS-ND
Manufacturer
Manufacturer Product Number
MICRF230YQS
Description
RF RECEIVER ISM 433.92MHZ 16QSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
- RF Receiver ISM 433.92MHz -112dBm 20kbps On-Board, Trace 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MICRF230YQS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Frequency
433.92MHz
Sensitivity
-112dBm
Data Rate (Max)
20kbps
Modulation or Protocol
ISM
Applications
General Purpose
Current - Receiving
6mA
Data Interface
-
Memory Size
-
Antenna Connector
On-Board, Trace
Features
-
Voltage - Supply
3.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 709
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
2553,54480 Kč1 338,62 Kč
10048,50540 Kč4 850,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč